ELED200104-8H | Enovalite
LED emergency exit light, 4 W, 240 V, 130 lm, 6000 K, 120°, ELED200104-8H
Order No.: 27L6473
EAN: 4255719606272
MPN:
ELED200104-8H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8670 € *
Standard delivery time from the manufacturer is: 1 Week
LED Emergency Exit Sign, ELED200104-8H, Enovalite
LED Emergency Exit Sign, 8-hour emergency lighting, emergency exit with emergency power supply, TEST function, wall-mounted, flush-mounted and surface-mounted, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Rated voltage | 240 V | |
| Luminous flux | 130 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 269 mm | |
| Width | 144 mm | |
| Height | 39 mm | |
| average nominal life | 50000 h | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |