ELED200102-8H | Enovalite
LED emergency exit light, 2.5 W, 240 V, 50 lm, 6000 K, 120°, ELED200102-8H
Order No.: 27L6472
EAN: 4255719606265
MPN:
ELED200102-8H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5691 € *
Standard delivery time from the manufacturer is: 1 Week
LED Emergency Exit Sign, ELED200102-8H, Enovalite
LED Emergency Exit Sign 4-in-1, 8-hour emergency lighting, emergency exit with emergency power supply, TEST function, ceiling and wall mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2.5 W | |
| Rated voltage | 240 V | |
| Luminous flux | 50 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 350 mm | |
| Width | 198 mm | |
| Height | 30 mm | |
| average nominal life | 50000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94056120 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |