ELED200100-8H | Enovalite

LED emergency exit light, 4 W, 240 V, 100 lm, 6000 K, 120°, ELED200100-8H

Order No.: 27L6471
EAN: 4255719606258
MPN:
ELED200100-8H
ELED200100-8H Enovalite Luminaires and Light Fixtures Image 1
ELED200100-8H Enovalite Luminaires and Light Fixtures Image 2
ELED200100-8H Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9511 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.9511 €

LED Emergency Exit Sign, ELED200100-8H, Enovalite

LED Emergency Exit Sign, 8-hour emergency lighting, emergency exit with emergency power supply, TEST function, wall-mounted, IP65.

Technical specifications
Filter Property Value
Power 4 W
Rated voltage 240 V
Luminous flux 100 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 350 mm
Width 110 mm
Height 80 mm
average nominal life 50000 h
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 94056180
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back