DR 07 | ELC
Decade Box Resist. 7 1 ohm to 11111 110 Mohms
Order No.: 24K9045
EAN: 3760244880437
MPN:
DR 07
DR07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Available: 3 pcs.
Decade Box, DR 07, ELC
The ELC decade resistance box with a metal film resistors offering typical accuracy of 0.5% and a temperature coefficient of ±50 ppm/°C. It can be adjustable via a rotary control. This is a robust metal case epoxy finish, easy to install and has robust switches with metal frame and gold-plated contact.
Features
- Seven decades are 1ohm, 10ohm, 100ohm, 1kohm, 10kohm, 100kohm and 1M
- Outputs on each decade via 4mm safety sockets
- Resistance resolution is 1ohm
- Maximum resistance measurement is 11.111 Mohm
- Maximum power rating is 0.5 W
- Screen outputs (front panel and case) on safety earth socket
- Good long-term stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance decade | |
| Resistance Range | 1 Ω to 11.111 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |