DR 06 | ELC
Decade Box Resist. 6 1 ohm to 1111 110 Mohms
Order No.: 24K9044
EAN: 3760244880420
MPN:
DR 06
DR06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.0696 € *
Standard delivery time from the manufacturer is: 12 Weeks
Decade Box, DR 06, ELC
The ELC decade resistance box with a metal film resistors offering typical accuracy of 0.5% and a temperature coefficient of ±50 ppm/°C. It can be adjustable via a rotary control. This is a robust metal case epoxy finish, easy to install and has robust switches with metal frame and gold-plated contact.
Features
- Six decades are 1ohm, 10ohm, 100 ohm, 1 kohm, 10 kohm and 100 kohm
- Outputs on each decade via 4mm safety sockets
- Resistance resolution is 1ohm
- Maximum resistance measurement is 1.111 Mohm
- Maximum power rating is 0.5W
- Screen outputs (front panel and case) on safety earth socket Good long-term stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | resistance decade | |
| Resistance Range | 1 Ω to 11.111 KΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |