ALR3206D | ELC
Programmable laboratory power supply, 32 VDC, outputs: 2 (6 A), 390 W, 207-253 VAC, ALR3206D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
761.60 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit Programmable, ALR3206D, ELC
Adjustable power supply Programmable elc ALR3206D, 2 x (0 - 32 V, 0 - 6 A),0-64V, 0-32V - 0-12A, 385 W, 2 output, LabVIEW (LAN ETHERNET option)
Features
- Automatic mode selection: Independent, Tracking, Serial and Parallel.
- Large graphic display
- Tactile : sensory keyboard
- Fine voltage adjustment.
- Output on the back side, used for remote sensing
- Configuration : Separated, Symmetrical, Serial, Parallel operation
- Lightweight with integrated handle and cord storage area
- Automatic switch-off at each configuration change of the controlling or controlled channels.
- Short circuit protection through current control.
- Transformer with primary overcurrent protection by fuse.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 32 VDC | |
| Output current | 6 A | |
| Power | 390 W | |
| Input voltage AC | 207-253 VAC | |
| efficiency | 78 % | |
| Number of outputs | 2 | |
| Width | 111 mm | |
| Height | 210 mm | |
| Depth | 260 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |