9293510507 | ebm-papst

DC axial fan, 12 V, 119 x 119 x 38 mm, 150 m³/h, 37 dB, ball bearing, ebm-papst 9293510507

Order No.: 90B1027
MPN:
9293510507
4412 L
Series: 4400
9293510507 ebm-papst Axial Fans Image 1
9293510507 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.1835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.18 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1835 €
2 pcs.
45.1010 €
5 pcs.
43.1970 €
10 pcs.
41.4358 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9293510507, ebm-papst

DC axial compact fan, Dimensions: 119 x 119 x 38 mm, Exhaust over struts, Ball bearing.

Features

  • Clockwise, viewed toward rotor
  • Protection against reverse polarity and blocked rotor
  • Control inputs and alarm and speed signals
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 150 m³/h
Sound pressure level 37 db
speed 2700 1/min
Type of bearing ball bearing
Power consumption 2.2 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back