9293505573 | ebm-papst
DC axial fan, 12 V, 91 m³/h, 26 dB, ebm-papst 9293505573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9126 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.91 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9126 €
2 pcs.
38.1514 €
5 pcs.
36.5330 €
10 pcs.
35.0574 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9293505573, ebm-papst
DC axial fan with leads AWG 24, TR 64, Dimensions: 127 x 127 mm, Exhaust over struts.
Features
- Counterclockwise, viewed toward rotor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Height | 127 mm | |
| Volume flow | 91 m³/h | |
| Sound pressure level | 26 db | |
| speed | 1600 1/min | |
| Power consumption | 1.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |