9293505410 | ebm-papst
DC axial fan, 12 V, 119 x 119 x 25 mm, 82 m³/h, 38 dB, ball bearing, ebm-papst 9293505410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
2 pcs.
41.8642 €
5 pcs.
40.0911 €
10 pcs.
38.4608 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9293505410, ebm-papst
DC axial compact fan, Dimensions: 119 x 119 x 25 mm, Exhaust over struts, Ball bearing.
Features
- Counterclockwise, viewed toward rotor
- Protection against reverse polarity and blocked rotor
- Locked-rotor and overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Volume flow | 82 m³/h | |
| Sound pressure level | 38 db | |
| Type of bearing | ball bearing | |
| Power consumption | 3.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |