8315100480 | ebm-papst

Axial fan, 24 V, 40 x 40 x 28 mm, 40 m³/h, 6 dB, ball bearing, ebm-papst 8315100480

Order No.: 88B9741
MPN:
8315100480
AF40-00480 24V 19.000
Series: AxiForce 40
8315100480 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7746 € *
Available: 5 pcs.
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
5 pcs.
25.5493 €
10 pcs.
22.3363 €
25 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale

Axial fan, 8315100480, ebm-papst

DC axial fan max. 56 m³/h, 40 x 28 mm, Plastic (PBT), AWG 28.

Features

  • Motor concept with optimized noise levels and efficiency
  • Power electronics with optimized efficiency
  • Direction of air flow: exhaust over struts
  • Direction of rotation: counterclockwise, looking towards rotor
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 40 mm
Height 40 mm
Depth 28 mm
Volume flow 40 m³/h
Sound pressure level 6 db
speed 19060 1/min
Type of bearing ball bearing
Power consumption 9.6 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No