8315100479 | ebm-papst
Axial fan, 24 V, 40 x 40 x 28 mm, 32 m³/h, 5.5 dB, ball bearing, ebm-papst 8315100479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7627 € *
Available: 5 pcs.
Total Price:
27.76 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7627 €
5 pcs.
25.4660 €
10 pcs.
22.3363 €
25 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial fan, 8315100479, ebm-papst
DC axial fan max. 56 m³/h, 40 x 28 mm, Plastic (PBT), AWG 28.
Features
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
- Direction of air flow: exhaust over struts
- Direction of rotation: counterclockwise, looking towards rotor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 32 m³/h | |
| Sound pressure level | 5.5 db | |
| speed | 15000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |