8315100478 | ebm-papst
Axial fan, 12 V, 40 x 40 x 28 mm, 18 m³/h, 35 dB, ball bearing, ebm-papst 8315100478
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3621 € *
Standard delivery time from the manufacturer is: 7 Weeks
Axial fan, 8315100478, ebm-papst
DC axial fan max. 56 m³/h, 40 x 28 mm, Plastic (PBT), AWG 28.
Features
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
- Direction of air flow: exhaust over struts
- Direction of rotation: counterclockwise, looking towards rotor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Volume flow | 18 m³/h | |
| Sound pressure level | 35 db | |
| speed | 9000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |