10-2J19.1049 | eao
LED lamp, MG/T1 3/4, 48 V (DC), 48 V (AC), white, 10-2J19.1049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available in 7 Days: 96 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8536 €
10 pcs.
8.3895 €
25 pcs.
7.8540 €
50 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2J19.1049, eao
Single-LED, T1 ¾ MG, White, 48 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | MG/T1 3/4 | |
| Rated current | 4 mA | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 48 V | |
| Colour of the LED | white | |
| diameter | 6.1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |