10-2J06.3146 | eao
LED lamp, MG/T1 3/4, 6 V (DC), blue, 10-2J06.3146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Available in 7 Days: 51 pcs. - if ordered today
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
5 pcs.
10.7100 €
10 pcs.
10.1626 €
25 pcs.
9.4962 €
50 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2J06.3146, eao
Single-LED, T1 ¾ MG, Blue, 6 V DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | MG/T1 3/4 | |
| Rated current | 15 mA | |
| Rated voltage (DC) | 6 V | |
| Colour of the LED | blue | |
| diameter | 6.1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |