10-2J12.1062 | eao
LED lamp, MG/T1 3/4, 24 V (DC), 24 V (AC), red, 10-2J12.1062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available: 8 pcs.
Available in 7 Days: 2,147 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4502 €
25 pcs.
5.1765 €
50 pcs.
4.8433 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2J12.1062, eao
Single-LED, T1 ¾ MG, Red, 24 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | MG/T1 3/4 | |
| Rated current | 14 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | red | |
| diameter | 6.1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |