10-2J09.1066 | eao

LED lamp, MG/T1 3/4, 12 V (DC), 12 V (AC), blue, 10-2J09.1066

Order No.: 12G0733
MPN:
10-2J09.1066
Series: 10
10-2J09.1066 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Available: 1 pcs.
Available in 7 Days: 89 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
5 pcs.
10.1983 €
10 pcs.
9.6747 €
25 pcs.
9.0559 €
50 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2J09.1066, eao

Single-LED, T1 ¾ MG, Blue, 12 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version MG/T1 3/4
Rated current 14 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Colour of the LED blue
diameter 6.1 mm
Length 16 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back