10-2J13.1066 | eao
LED lamp, MG/T1 3/4, 28 V (DC), 28 V (AC), blue, 10-2J13.1066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8536 €
10 pcs.
8.3895 €
25 pcs.
7.8540 €
50 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2J13.1066, eao
Single-LED, T1 ¾ MG, Blue, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | MG/T1 3/4 | |
| Rated current | 14 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | blue | |
| diameter | 6.1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |