10-2J12.1066 | eao

LED lamp, MG/T1 3/4, 24 V (DC), 24 V (AC), blue, 10-2J12.1066

Order No.: 12G0738
MPN:
10-2J12.1066
Series: 10
10-2J12.1066 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Available in 7 Days: 82 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8536 €
10 pcs.
8.3895 €
25 pcs.
7.8540 €
50 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2J12.1066, eao

Single-LED, T1 ¾ MG, Blue, 24 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version MG/T1 3/4
Rated current 14 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED blue
diameter 6.1 mm
Length 16 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes