10-2J09.1069 | eao

LED lamp, MG/T1 3/4, 12 V (DC), 12 V (AC), white, 10-2J09.1069

Order No.: 12G0734
MPN:
10-2J09.1069
Series: 10
10-2J09.1069 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8536 €
10 pcs.
8.3895 €
25 pcs.
7.8540 €
50 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2J09.1069, eao

Single-LED, T1 ¾ MG, White, 12 V AC/DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version MG/T1 3/4
Rated current 6 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
Colour of the LED white
diameter 6.1 mm
Length 16 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes