10-2J06.3145 | eao
LED lamp, MG/T1 3/4, 6 V (DC), green, 10-2J06.3145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Available in 7 Days: 25 pcs. - if ordered today
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
5 pcs.
7.5327 €
10 pcs.
7.1400 €
25 pcs.
6.6759 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2J06.3145, eao
Single-LED, T1 ¾ MG, Green, 6 V DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | MG/T1 3/4 | |
| Rated current | 7 mA | |
| Rated voltage (DC) | 6 V | |
| Colour of the LED | green | |
| diameter | 6.1 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |