10-2J06.3142 | eao

LED lamp, MG/T1 3/4, 6 V (DC), red, 10-2J06.3142

Order No.: 12G0725
MPN:
10-2J06.3142
Series: 10
10-2J06.3142 eao Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
5 pcs.
6.8782 €
10 pcs.
6.5212 €
25 pcs.
6.1047 €
50 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-LED, 10-2J06.3142, eao

Single-LED, T1 ¾ MG, Red, 6 V DC +10%.

Technical specifications
Filter Property Value
Product type LED
Socket version MG/T1 3/4
Rated current 15 mA
Rated voltage (DC) 6 V
Colour of the LED red
diameter 6.1 mm
Length 16 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes