DURACELL PLUS POWER BOOST AAA8 | Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, DURACELL PLUS POWER BOOST AAA8, package with 8 pieces
Order No.: 26A4503
EAN: 5000394176768
MPN:
DURACELL PLUS POWER BOOST AAA8
151258
Series: PLUS POWER BOOST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.5561 € *
Available: 31 pck.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pck.
8.5561 €
5 pck.
7.7231 €
10 pck.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Duracell Plus Power Boost, DURACELL PLUS POWER BOOST AAA8, Duracell
Duracell Plus with Power Boost Actives designed for devices with high power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |