DURACELL PLUS POWER BOOST AAA16 | Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, DURACELL PLUS POWER BOOST AAA16, package with 16 pieces
Order No.: 26A4507
EAN: 5000394177031
MPN:
DURACELL PLUS POWER BOOST AAA16
151262
Series: PLUS POWER BOOST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.6481 € *
Available: 1 pck.
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pck.
16.6481 €
5 pck.
14.9821 €
10 pck.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Duracell Plus Power Boost, DURACELL PLUS POWER BOOST AAA16, Duracell
Duracell Plus with Power Boost Actives designed for devices with high power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |