DURACELL PLUS POWER BOOST AAA4 | Duracell
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, DURACELL PLUS POWER BOOST AAA4, package with 4 pieces
Order No.: 26A4501
EAN: 5000394176645
MPN:
DURACELL PLUS POWER BOOST AAA4
151256
Series: PLUS POWER BOOST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.3911 € *
Available: 30 pck.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pck.
4.3911 €
5 pck.
3.9508 €
10 pck.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Duracell Plus Power Boost, DURACELL PLUS POWER BOOST AAA4, Duracell
Duracell Plus with Power Boost Actives designed for devices with high power consumption.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |