2615P368JA | Dremel
Cleaning pad, Ø 63.5 mm, disc, silicon carbide, 2615P368JA
As a private customer, you can buy this item as soon as we have it back in stock.
Extreme soiling pad, 2615P368JA, Dremel
Tackle the removal of burnt-on food on cast iron pans and remove rust or stock with ease with the Extreme Scour Pad. The cleaning pad made of Silicon Carbide lets you quickly cut through and remove tough stuck-on messes. Usable in both dry and wet applications, the pad is great for deep cleaning indoors and outdoors. Clean more with less effort, thanks to its large surface area and your Versa’s high rotation speed minimizing time and effort spent on scrubbing tasks.
Features
- Easily attach the Extreme Scour Pad onto the backing pad of your Dremel Versa to start
- The Extreme Scour pad has high scrubbing power to help remove those tough stains whilst still getting multiple uses from 1 pad
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning pad | |
| Head shape | disc | |
| diameter | 63.5 mm | |
| Material | silicon carbide | |
| speed | 2200 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 68053000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |