2615P362JA | Dremel
Cleaning pad, Ø 63.5 mm, disc, foam, 2615P362JA
As a private customer, you can buy this item as soon as we have it back in stock.
Foam pad, 2615P362JA, Dremel
The Foam Pad is the solution for a variety of cleaning tasks including counter tops, stoves, ovens, sinks, microwaves, refrigerators and more. The multi-purpose cleaning pad combined with the Dremel Versa’s high rotation speed scrubbing allows you to complete your cleaning jobs in no time.
Features
- Ideal for shoes, floors, doors, walls, glass and more
- Quick and easy accessory change with the hook and loop system
- Oversized accessories get into tight spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning pad | |
| Head shape | disc | |
| diameter | 63.5 mm | |
| Material | foam | |
| speed | 2200 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |