2615P361JA | Dremel
Cleaning pad, Ø 63.5 mm, disc, microfiber, 2615P361JA
As a private customer, you can buy this item as soon as we have it back in stock.
Heavy dirt pad, 2615P361JA, Dremel
From burnt-on food on ovens to scratches on your garden furniture the Versa Heavy-Duty Pad is great for tough indoor and outdoor use. Thanks to its micro-fibre abbrasive surface this cleaning accessory can tackle any stubborn dirt. The Dremel Versa’s high rotation speed scrubbing combined with the multi-purpose cleaning pad allows you to complete your cleaning jobs in no time.
Features
- Quick and easy accessory change with the hook and loop system
- Oversized accessories get into tight spaces
- Ideal for patio furniture, paint removal, uncoated cookware and more
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning pad | |
| Head shape | disc | |
| diameter | 63.5 mm | |
| Material | microfiber | |
| speed | 2200 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68053000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |