EA W162B-NLW | DISPLAY VISIONS

LCD text display, 2 x 16 character, STN, viewing area: 64.5 x 16 mm, EA W162B-NLW

Order No.: 73S2415
MPN:
EA W162B-NLW
Series: EA W16
EA W162B-NLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4105 €

Text display, EA W162B-NLW, DISPLAY VISIONS

2 line text LCD with 16 characters an 5.55 mm character height / white text on blue background. White LED backlight. Incl. controller compatible to HD44780 / ST7066 with 4- / 8-bit interface.

Technical specifications
Filter Property Value
Display 2 x 16 character
Technology STN
Character height 5.55 mm
Viewing area (width) 64.5 mm
Viewing range (height) 16 mm
type of backlight LED - white
Background color blue
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 13.5 mm
Width 84 mm
Height 44 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes