EA W162-N3LED | DISPLAY VISIONS
LCD text display, 2 x 16 character, STN, viewing area: 66 x 16 mm, EA W162-N3LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 1 Week
Text display, EA W162-N3LED, DISPLAY VISIONS
2 line text LCD with 16 characters an 5.55 mm character height / white text on blue background. White LED backlight. Incl. controller compatible to HD44780 / ST7066 with 4- / 8-bit interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Technology | STN | |
| Character height | 5.55 mm | |
| Viewing area (width) | 66 mm | |
| Viewing range (height) | 16 mm | |
| type of backlight | LED - yellow green | |
| Background color | yellow/green | |
| MPU interface | 4 bit, 8 bit | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 13.2 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |