EA W161-DNLED | DISPLAY VISIONS

LCD text display, 1 x 16 character, viewing area: 66 x 17 mm, EA W161-DNLED

Order No.: 73S2413
MPN:
EA W161-DNLED
Series: EA W16
EA W161-DNLED DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Text display, EA W161-DNLED, DISPLAY VISIONS

1-line display with 16 characters and 6.56 mm character height. Yellow/green LED backlight. Incl. controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: solder eye row.

Technical specifications
Filter Property Value
Display 1 x 16 character
Character height 6.56 mm
Viewing area (width) 66 mm
Viewing range (height) 17 mm
type of backlight LED - yellow green
Background color yellow/green
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 14.5 mm
Width 80 mm
Height 36 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes