EA W162B-BNLW | DISPLAY VISIONS

LCD text display, 2 x 16 character, STN, viewing area: 99 x 24 mm, EA W162B-BNLW

Order No.: 73S2414
MPN:
EA W162B-BNLW
Series: EA W16
EA W162B-BNLW DISPLAY VISIONS LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6072 € *
Available: 2 pcs.
Total Price:
29.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6072 €

Text display, EA W162B-BNLW, DISPLAY VISIONS

2 line text LCD with 16 characters an 9.66 mm character height / white text on blue background. White LED backlight. Incl. controller compatible to HD44780 / ST7066 with 4- / 8-bit interface.

Technical specifications
Filter Property Value
Display 2 x 16 character
Technology STN
Character height 9.66 mm
Viewing area (width) 99 mm
Viewing range (height) 24 mm
type of backlight LED - white
Background color blue
MPU interface 4 bit, 8 bit
IC controller/driver HD44780 compatible
Thickness 13.6 mm
Width 122 mm
Height 44 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes