DI120SIC089D7-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified SiC MOSFET, 1200 V, 46 A, TO-263-7, DI120SIC089D7-AQ

Order No.: 10S9434
MPN:
DI120SIC089D7-AQ
DI120SIC089D7-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.38 €

Silicon Carbide (SiC) MOSFET, DI120SIC089D7-AQ, Diotec Semiconductor

Features

  • Trench Technology
  • Zero Turn-off Gate Voltage
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • 100% Avalanche tested

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Charging Station
  • Inverter
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 1200 V
Max. current 46 A
Enclosure TO-263-7
Power loss 263 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes