SMCJ33A-13-F | Diodes
SMD TVS diode, unidirectional, 1.5 kW, 33 V, DO-214AB, Diodes SMCJ33A-13-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
SMD TVS diodes, type Diodes SMCJ.
High-speed response, package material to UL 94 V-0; Pulse peak losses: 1500 W. Package: SMC. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMCJ33A-13-F, 33 V, 36.7 to 40.6 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 33 V | |
| Breakdown voltage | 36.7 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |