SMCJ5.0CA-13-F | Diodes
SMD TVS diode, bidirectional, 1.5 kW, 5 V, DO-214AB, Diodes SMCJ5.0CA-13-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Bidirectional version.
High-speed response, package material to UL 94 V-0. Pulse peak losses: 1500 W. Package: SMC. Operating temperatures: - 55 to +150 °C.
Technical attributes (type, rated voltage, breakdown voltage): SMCJ5.0CA-13-F, 5.0 V, 6.04 to 7.07 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6.4 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |