WV-18S | DEUTSCH
Interlock, 18 pole, straight, green, WV-18S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Wedge lock, WV-18S, DEUTSCH
18 Position, Green, Secondary Lock, PBT, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 18 pole | |
| Version | straight | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |