W6S-P012 | DEUTSCH
Interlock, 6 pole, straight, green, W6S-P012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
50 pcs.
0.1190 €
100 pcs.
0.1107 €
250 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Wedge lock, W6S-P012, DEUTSCH
6 Position, Green, Secondary Lock, PBT, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 6 pole | |
| Version | straight | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |