W3P-1939 | DEUTSCH
Interlock, 3 pole, straight, blue, W3P-1939
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3023 € *
Available in 12 Days: 8,944 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2808 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Wedge lock, W3P-1939, DEUTSCH
3 Position, Blue, Secondary Lock, PBT, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |