W6P-P004 | DEUTSCH

Interlock, 6 pole, straight, green, W6P-P004

Order No.: 36P3940
MPN:
W6P-P004
WEDGE LOCK
Series: DT
W6P-P004 DEUTSCH Automotive Power Connectors Image 1
W6P-P004 DEUTSCH Automotive Power Connectors Image 2
W6P-P004 DEUTSCH Automotive Power Connectors Image 3
W6P-P004 DEUTSCH Automotive Power Connectors Image 4
W6P-P004 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1083 €
250 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Wedge lock, W6P-P004, DEUTSCH

6 Position, Green, TPA (Terminal Position Assurance), PBT GF, -55 - 125 °C.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes