W2SA-P012 | DEUTSCH
Interlock, 2 pole, straight, gray, W2SA-P012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Available in 12 Days: 33,300 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.2249 €
25 pcs.
0.2106 €
50 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale
Wedge lock, W2SA-P012, DEUTSCH
2 Position, Gray, Secondary Lock, PBT, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |