HD4890-10 | CRYDOM
Solid state relay, 530 VAC, immediate switching, 4-32 VDC, 90 A, screw mounting, HD4890-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.4482 € *
Available in 12 Days: 7 pcs. - if ordered today
Solid state relay, HD4890-10, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/90A, DC In, Instantaneous.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 90 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | immediate switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |