D53TP50CH-10 | CRYDOM
Solid state relay, 530 VAC, 4-32 VDC, 50 A, PCB mounting, D53TP50CH-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.2996 € *
Standard delivery time from the manufacturer is: 18 Weeks
Solid state relay, D53TP50CH-10, CRYDOM
Three-phase solid state relay with optional IP20 touch safe cover.
Features
- SCR output for heavy industrial loads
- Transient protection built in
- LED input status indicator
- UL Recognized, CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |