D2475-10 | CRYDOM
Solid state relay, 24-280 VAC, immediate switching, 3-32 VDC, 75 A, PCB mounting, D2475-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0310 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
101.03 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0310 €
2 pcs.
96.3662 €
5 pcs.
92.1179 €
10 pcs.
85.8109 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2475-10, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- Direct power lead frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |