D2450-10 | CRYDOM
Solid state relay, 3-32 VDC, immediate switching, 24-280 VAC, 50 A, PCB mounting, D2450-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6467 € *
Available in 12 Days: 841 pcs. - if ordered today
Total Price:
79.65 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6467 €
2 pcs.
74.5059 €
5 pcs.
69.9958 €
10 pcs.
65.0692 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2450-10, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- Direct power lead frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |