D2450 | CRYDOM
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 50 A, PCB mounting, D2450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.9521 € *
Available in 12 Days: 56 pcs. - if ordered today
Total Price:
89.95 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9521 €
2 pcs.
84.1449 €
5 pcs.
79.0398 €
10 pcs.
73.4825 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2450, CRYDOM
This Panel Mount dual channel AC solid state relay offers an improved mechanical and thermal design. It has two Zero Voltage Turn-On outputs controlled by two independent DC control inputs, with ratings of 50 Amps per channel at 24 to 280 VAC.
Features
- Three input termination options
- Zero turn-on outputs
- Input status LED indicator for each channel
- Available with IP20 “Touch-Safe” covers
- UL508 Endurance rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |