D2425DE | CRYDOM
Solid state relay, 24-280 VAC, 18-36 VAC, 25 A, PCB mounting, D2425DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.7833 € *
Available in 12 Days: 38 pcs. - if ordered today
Solid state relay, D2425DE, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- Direct power lead frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 18-36 VAC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |