D2425-10 | CRYDOM
Solid state relay, 280 VAC, immediate switching, 3-32 VDC, 25 A, PCB mounting, D2425-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6039 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
67.60 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6039 €
2 pcs.
65.6761 €
5 pcs.
63.8435 €
10 pcs.
62.1180 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2425-10, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- Direct power lead frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |