C53TP50C-10 | CRYDOM
Solid state relay, 48-530 VAC, immediate switching, 280 VAC, 50 A, PCB mounting, C53TP50C-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.1261 € *
Available in 12 Days: 13 pcs. - if ordered today
Solid state relay, C53TP50C-10, CRYDOM
Three-phase solid-state relay with SCR output for heavy industrial loads.
Features
- LED input status indicator
- Transient protection built in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 280 VAC | |
| Control Voltage | 48-530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |