A53TP25D | CRYDOM
Solid state relay, 90-280 VAC, zero voltage switching, 48-530 VAC, 25 A, PCB mounting, A53TP25D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.2568 € *
Standard delivery time from the manufacturer is: 12 Weeks
Solid state relay, A53TP25D, CRYDOM
Three-phase solid-state relay, 25 A, SCR output for heavy industrial loads.
Features
- Transient protection built in
- LED input status indicator
- UL Recognized, CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 48-530 VAC | |
| Control Voltage | 90-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |