A2450-10 | CRYDOM
Solid state relay, 280 VAC, immediate switching, 90-280 VAC, 50 A, PCB mounting, A2450-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7887 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
81.79 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7887 €
2 pcs.
79.5158 €
5 pcs.
77.3619 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, A2450-10, CRYDOM
Solid state relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Instantaneous.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 90-280 VAC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |