10165-AA | CRC

Marking paint, 03108, Marker Paint, fluorescent orange

Order No.: 12L2002
EAN: 5412386060441
MPN:
10165-AA
MARKER PAINT L-ORAN. 500ML SPR
10165-AA CRC Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Available in 5 Days: 72 pcs. - if ordered today
Total Price:
11.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8405 €

Marking paint, 10165-AA, CRC

MARKER PAINT are the high-quality spray paints for temporary marking work of all kinds. The luminous paints dry quickly, have a high covering power and do not run off even on vertical surfaces. The special 360° valve allows spraying in all positions. Free spraying of the valve is no longer necessary.

MARKER PAINT adhere to all surfaces, even if they are wet or damp. They are used for temporary marking works in construction, surveying, warehouse or logistics.

Technical specifications
Filter Property Value
Contents 500 ml
Colour orange
Logistics
Property Value
Customs tariff number 32100010
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...